Part Details for RNC55J4221FMBSL by Vishay Intertechnologies
Overview of RNC55J4221FMBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J4221FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P4196
|
Newark | Erc-55 4.22K 1% T-9 Rnc55J4221Fm Bsl |Vishay RNC55J4221FMBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
RNC55J4221FMBSL
|
Avnet Americas | RES MTLFLM ERC-55 4.22K 1% T-9 - Tape and Reel (Alt: RNC55J4221FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.6075 / $3.2414 | Buy Now |
|
Future Electronics | RNC55 Series 4.22 kΩ ±1 % 0.125 W ±25 ppm/°C Military Grade Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.6600 / $2.8300 | Buy Now |
Part Details for RNC55J4221FMBSL
RNC55J4221FMBSL CAD Models
RNC55J4221FMBSL Part Data Attributes
|
RNC55J4221FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J4221FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J4221FMBSL
This table gives cross-reference parts and alternative options found for RNC55J4221FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J4221FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J4221FMB14 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FMB14 |
RNC55J4221FRR36 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FRR36 |
RNR55J4221FPRE665 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNR55J4221FPRE665 |
RNC55J4221FSR36 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FSR36 |
RNC55J4221FMRSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FMRSL |
RNC55J4221FSRSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FSRSL |
RNC55J4221FSB14 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FSB14 |
RNC55J4221FSBSL | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FSBSL |
RNC55J4221FMRE6 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNC55J4221FMRE6 |
RNR55J4221FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 4220ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4221FMBSL vs RNR55J4221FSBSL65 |