Part Details for RNC55J4991DRBSL by Vishay Dale
Overview of RNC55J4991DRBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55J4991DRBSL
RNC55J4991DRBSL CAD Models
RNC55J4991DRBSL Part Data Attributes
|
RNC55J4991DRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J4991DRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J4991DRBSL
This table gives cross-reference parts and alternative options found for RNC55J4991DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J4991DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J4991DSRE865 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSRE865 |
RNC55J4991DSRSL65 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSRSL65 |
RNR55J4991DMRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4991DRBSL vs RNR55J4991DMRSL |
RNC55J4991DPRE665 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DPRE665 |
RNC55J4991DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSBSL65 |
RNC55J4991DSR36 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSR36 |
RNC55J4991DSB1465 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSB1465 |
RNC55J4991DRB14 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DRB14 |
RNC55J4991DMRSL65 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DMRSL65 |
RNC55J4991DSB14 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4991DRBSL vs RNC55J4991DSB14 |