Part Details for RNC55J8061BRB14 by Vishay Intertechnologies
Overview of RNC55J8061BRB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J8061BRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R6513
|
Newark | Erc-55 8.06K .1% T-9 Rnc55J8061Br B14 |Vishay RNC55J8061BRB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.9100 | Buy Now |
DISTI #
RNC55J8061BRB14
|
Avnet Americas | RES MTLFLM ERC-55 8.06K .1% T-9 - Bulk (Alt: RNC55J8061BRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9355 / $6.3798 | Buy Now |
DISTI #
V37:1799_09885627
|
Arrow Electronics | Res Metal Film 8.06K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 2329 | Americas - 795 |
|
$1.4370 / $4.3896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4300 | Buy Now |
DISTI #
69701531
|
Verical | Res Metal Film 8.06K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 795 |
|
$4.3896 | Buy Now |
Part Details for RNC55J8061BRB14
RNC55J8061BRB14 CAD Models
RNC55J8061BRB14 Part Data Attributes
|
RNC55J8061BRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J8061BRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J8061BRB14
This table gives cross-reference parts and alternative options found for RNC55J8061BRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J8061BRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J8061BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNR55J8061BRRSL65 |
RNC55J8061BSRE6 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BSRE6 |
RNR55J8061BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 8060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J8061BRB14 vs RNR55J8061BPR36 |
RNC55J8061BSR36 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BSR36 |
RNC55J8061BRRE6 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BRRE6 |
ERC558K0600BEEB500 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs ERC558K0600BEEB500 |
RNC55J8061BSRE765 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BSRE765 |
RNC55J8061BSBSL | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BSBSL |
RNC55J8061BSB1465 | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BSB1465 |
RNC55J8061BRBSL | Fixed Resistor, Metal Film, 0.1W, 8060ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J8061BRB14 vs RNC55J8061BRBSL |