Part Details for RNC60H1023FRRSL by Vishay Dale
Overview of RNC60H1023FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1023FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1023FRRSL-ND
|
DigiKey | RES 102K OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2218 | Buy Now |
Part Details for RNC60H1023FRRSL
RNC60H1023FRRSL CAD Models
RNC60H1023FRRSL Part Data Attributes
|
RNC60H1023FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1023FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1023FRRSL
This table gives cross-reference parts and alternative options found for RNC60H1023FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1023FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1023FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRSL vs RNC60H1023FRBSL |
RNC60H1023FRBSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FRBSL |
ERC55102K00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1023FRRSL vs ERC55102K00FHEK600 |
RNC60H1023FRB14 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FRB14 |
RNC60H1023FSBSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FSBSL |
RNC60H1023FSR36 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FSR36 |
RNC60H1023FSRSL | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FSRSL |
RNC60H1023FRBSL201 | RES,AXIAL,METAL FILM,102K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1023FRRSL vs RNC60H1023FRBSL201 |
RNC60H1023FSRE6 | Fixed Resistor, Metal Film, 0.125W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1023FRRSL vs RNC60H1023FSRE6 |
RNC60H1023FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1023FRRSL vs RNC60H1023FSRE6 |