There are no models available for this part yet.
Overview of RNC60H1091DRRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1091DRRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H1091DRRSL-ND
|
DigiKey | RES 1.09K OHM 1/4W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3711 | Buy Now |
CAD Models for RNC60H1091DRRSL by Vishay Dale
Part Data Attributes for RNC60H1091DRRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H1091DRRSL
This table gives cross-reference parts and alternative options found for RNC60H1091DRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1091DRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H1091DRBSL | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNR60H1091DRBSL |
RNC60H1091DRR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1091DRRSL vs RNC60H1091DRR36 |
RNC60H1091DRB14 | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNC60H1091DRB14 |
RNC60H1091DRRSL | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNC60H1091DRRSL |
RNR60H1091DSBSL201 | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNR60H1091DSBSL201 |
RNC60H1091DRRE6 | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNC60H1091DRRE6 |
RNC60H1091DRRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1091DRRSL vs RNC60H1091DRRE6 |
RNC60H1091DRB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1091DRRSL vs RNC60H1091DRB14 |
RNC60H1091DRBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1091DRRSL vs RNC60H1091DRBSL |
RNC60H1091DRR36 | Fixed Resistor, Metal Film, 0.125W, 1090ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1091DRRSL vs RNC60H1091DRR36 |