Part Details for RNC60H11R3FSBSL201 by Vishay Intertechnologies
Overview of RNC60H11R3FSBSL201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H11R3FSBSL201
RNC60H11R3FSBSL201 CAD Models
RNC60H11R3FSBSL201 Part Data Attributes:
|
RNC60H11R3FSBSL201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H11R3FSBSL201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H11R3FSBSL201
This table gives cross-reference parts and alternative options found for RNC60H11R3FSBSL201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H11R3FSBSL201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H11R3FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R3FSBSL201 vs RNC60H11R3FRBSL |
RNC60H11R3FSRE6 | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs RNC60H11R3FSRE6 |
ERC5511R300FHEB600 | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs ERC5511R300FHEB600 |
ERC5511R300FHEK600 | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs ERC5511R300FHEK600 |
RNC60H11R3FSRSL | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs RNC60H11R3FSRSL |
RNC60H11R3FSRE8 | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs RNC60H11R3FSRE8 |
RNC60H11R3FSBSL | Fixed Resistor, Metal Film, 0.125W, 11.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R3FSBSL201 vs RNC60H11R3FSBSL |
RNC60H11R3FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R3FSBSL201 vs RNC60H11R3FSRSL |
RNC60H11R3FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R3FSBSL201 vs RNC60H11R3FSBSL |