Part Details for RNC60H5111BSB14201 by Vishay Intertechnologies
Overview of RNC60H5111BSB14201 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H5111BSB14201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H5111BSB14201
|
Avnet Americas | ERC-55-201 5.11K .1% T-2 RNC60H5111BS B1 - Bulk (Alt: RNC60H5111BSB14201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1600 | Buy Now |
Part Details for RNC60H5111BSB14201
RNC60H5111BSB14201 CAD Models
RNC60H5111BSB14201 Part Data Attributes
|
RNC60H5111BSB14201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H5111BSB14201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H5111BSB14201
This table gives cross-reference parts and alternative options found for RNC60H5111BSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H5111BSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H5111BSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BSRE5201 |
RNC60H5111BSRE7201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BSRE7201 |
RNC60H5111BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BSRE8 |
RNC60H5111BSR36 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BSR36 |
RNC60H5111BMB14 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BMB14 |
ERC555K1100BHEB600 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H5111BSB14201 vs ERC555K1100BHEB600 |
RNC60H5111BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5111BSB14201 vs RNC60H5111BSRE6201 |