Part Details for RNC60H8250FMRE6 by Vishay Intertechnologies
Overview of RNC60H8250FMRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H8250FMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H8250FMRE6
|
Avnet Americas | Resistor Metal Film 825Ohm 1% 1/4W ±50ppm/°C Conformal Axial Leaded T/R - Tape and Reel (Alt: RNC60H8250FMRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.5505 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3830 | Buy Now |
Part Details for RNC60H8250FMRE6
RNC60H8250FMRE6 CAD Models
RNC60H8250FMRE6 Part Data Attributes
|
RNC60H8250FMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H8250FMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H8250FMRE6
This table gives cross-reference parts and alternative options found for RNC60H8250FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H8250FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H8250FSB14 | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNC60H8250FSB14 |
RNR60H8250FRB14 | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNR60H8250FRB14 |
RNC60H8250FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H8250FMRE6 vs RNC60H8250FPB14 |
RNC60H8250FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H8250FMRE6 vs RNC60H8250FRBSL |
RNC60H8250FMB14 | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNC60H8250FMB14 |
RNC60H8250FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H8250FMRE6 vs RNC60H8250FSB14 |
RNC60H8250FSRE6 | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNC60H8250FSRE6 |
RNC60H8250FRBSL | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNC60H8250FRBSL |
RNC60H8250FRB14 | Fixed Resistor, Metal Film, 0.125W, 825ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H8250FMRE6 vs RNC60H8250FRB14 |
RNC60H8250FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H8250FMRE6 vs RNC60H8250FMRE6 |