Part Details for RNC65J2002BRBSL by Vishay Intertechnologies
Overview of RNC65J2002BRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J2002BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65J2002BRBSL
|
Avnet Americas | Res Metal Film 20K Ohm 0.1% 1/2W ±25ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC65J2002BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1685 / $18.5735 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.9000 | Buy Now |
Part Details for RNC65J2002BRBSL
RNC65J2002BRBSL CAD Models
RNC65J2002BRBSL Part Data Attributes:
|
RNC65J2002BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65J2002BRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J2002BRBSL
This table gives cross-reference parts and alternative options found for RNC65J2002BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J2002BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J2002BRB1465 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BRB1465 |
ERC6520K000BEEK500 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J2002BRBSL vs ERC6520K000BEEK500 |
RNC65J2002BPBSL65 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BPBSL65 |
RNC65J2002BRRSL65 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BRRSL65 |
ERC6520K000BEEB500 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J2002BRBSL vs ERC6520K000BEEB500 |
RNC65J2002BRB14 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BRB14 |
RNC65J2002BRRSL | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BRRSL |
RNC65J2002BMB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J2002BRBSL vs RNC65J2002BMB14 |
RNC65J2002BPRE6 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J2002BRBSL vs RNC65J2002BPRE6 |
RNC65J2002BRRSL | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J2002BRBSL vs RNC65J2002BRRSL |