Part Details for RNCF0201DTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0201DTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0201DTC412R Information
RNCF0201DTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0201DTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF0201DTC412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 0201, 412 ohm, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0270 / $0.0320 | Order Now |
|
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 412 ohm ±0.5% - ±50ppm/°C - SMD 0201 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0236 / $0.0273 | Buy Now |
|
|
NAC | Stackpole RNCF precision thin film chip resistor, 0201, 412 O, �0.5%, 0.05 W, �50 ppm/�C, surface mount. RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0260 / $0.0450 | Buy Now |
US Tariff Estimator: RNCF0201DTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0201DTC412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0201DTC412R Part Data Attributes
|
|
RNCF0201DTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0201DTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.05W, 412ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.58 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.29 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 15 V |