Part Details for RNCF0402AKC511R by SEI Stackpole Electronics Inc
Overview of RNCF0402AKC511R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402AKC511R
RNCF0402AKC511R CAD Models
RNCF0402AKC511R Part Data Attributes
|
RNCF0402AKC511R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKC511R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402AKC511R
This table gives cross-reference parts and alternative options found for RNCF0402AKC511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKC511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402511R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402AKC511R vs AMF0402511R0.1%50PPM/KNP10 |
RTX025110BEH3 | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402AKC511R vs RTX025110BEH3 |
RTAN0402ATC511R | Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402AKC511R vs RTAN0402ATC511R |
239040745111L | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402AKC511R vs 239040745111L |
PRC0402TC50511R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402AKC511R vs PRC0402TC50511R+/-0.1% |
RT0402WRE10511RL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402AKC511R vs RT0402WRE10511RL |
RTAN0402AKC511R | Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402AKC511R vs RTAN0402AKC511R |
AR02BTD5110N | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402AKC511R vs AR02BTD5110N |
AR02BTDX5110 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402AKC511R vs AR02BTDX5110 |
RT0402BRE07511RL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402AKC511R vs RT0402BRE07511RL |