Part Details for RNCF0402AKE412R by SEI Stackpole Electronics Inc
Overview of RNCF0402AKE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402AKE412R
RNCF0402AKE412R CAD Models
RNCF0402AKE412R Part Data Attributes:
|
RNCF0402AKE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402AKE412R
This table gives cross-reference parts and alternative options found for RNCF0402AKE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024120BDH3 | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402AKE412R vs RTX024120BDH3 |
RNCF0402BKE412R | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402AKE412R vs RNCF0402BKE412R |
WF04R4120AALQ | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE412R vs WF04R4120AALQ |
MF04R4120ATL | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE412R vs MF04R4120ATL |
CMP0402412R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402AKE412R vs CMP0402412R0.1%25PPM/KNP20 |
CRT0402-BY-4120GST | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCF0402AKE412R vs CRT0402-BY-4120GST |
WF04U4120BALQ | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE412R vs WF04U4120BALQ |
RT0402WRD07412RL | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402AKE412R vs RT0402WRD07412RL |
SF04R4120ATL | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE412R vs SF04R4120ATL |
WF04U4120AALQ | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402AKE412R vs WF04U4120AALQ |