Part Details for RNCF0402BKC113K by SEI Stackpole Electronics Inc
Overview of RNCF0402BKC113K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402BKC113K
RNCF0402BKC113K CAD Models
RNCF0402BKC113K Part Data Attributes
|
RNCF0402BKC113K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKC113K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402BKC113K
This table gives cross-reference parts and alternative options found for RNCF0402BKC113K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKC113K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021133BETH | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402BKC113K vs RTX021133BETH |
239044741134L | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RNCF0402BKC113K vs 239044741134L |
RTX021133BEH3 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402BKC113K vs RTX021133BEH3 |
RP73PG1E113KBTD | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402BKC113K vs RP73PG1E113KBTD |
CMP0402113K0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKC113K vs CMP0402113K0.1%50PPM/KNS |
CMP0402113K0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKC113K vs CMP0402113K0.1%50PPM/KNP10 |
RTX021133BEH2 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402BKC113K vs RTX021133BEH2 |