| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR02BBC4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE412R vs AR02BBC4120N |
| RTAN0402AKE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE412R vs RTAN0402AKE412R |
| TAR02BBCY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE412R vs TAR02BBCY4120N |
| AR02ATCX4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE412R vs AR02ATCX4120 |
| PTNF0402TC25412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BKE412R vs PTNF0402TC25412R+/-0.05% |
| RTX024120BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BKE412R vs RTX024120BDTH |
| RTX024120BDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BKE412R vs RTX024120BDH3 |
| RNCA0402ATE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE412R vs RNCA0402ATE412R |
| 239064744121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE412R vs 239064744121L |
| RT0402WRD07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE412R vs RT0402WRD07412RL |
Part Details for RNCF0402BKE412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402BKE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BKE412R Information
RNCF0402BKE412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402BKE412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF0402BKE412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 0402, 412 ohm, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0590 / $0.0640 | Order Now |
|
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 412 ohm ±0.1% - ±25ppm/°C - SMD 0402 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0511 / $0.0750 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0560 / $0.0980 | Buy Now |
US Tariff Estimator: RNCF0402BKE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0402BKE412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402BKE412R Part Data Attributes
|
|
RNCF0402BKE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402BKE412R
This table gives cross-reference parts and alternative options found for RNCF0402BKE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.