Part Details for RNCF0402BKS2K43 by SEI Stackpole Electronics Inc
Overview of RNCF0402BKS2K43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402BKS2K43
RNCF0402BKS2K43 CAD Models
RNCF0402BKS2K43 Part Data Attributes
|
RNCF0402BKS2K43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKS2K43
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402BKS2K43
This table gives cross-reference parts and alternative options found for RNCF0402BKS2K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKS2K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRC132K43L | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BKS2K43 vs RT0402WRC132K43L |
RTX022431BCTH | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RNCF0402BKS2K43 vs RTX022431BCTH |
AF0402AX2431B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402BKS2K43 vs AF0402AX2431B-T10 |
RTX022431BCH4 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RNCF0402BKS2K43 vs RTX022431BCH4 |
AMF04022K430.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKS2K43 vs AMF04022K430.1%15PPM/KNS |
WF04F2431AALQ | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402BKS2K43 vs WF04F2431AALQ |
RNCF0402AKS2K43 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402BKS2K43 vs RNCF0402AKS2K43 |
RTX022431BCH3 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RNCF0402BKS2K43 vs RTX022431BCH3 |
AMF04022K430.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKS2K43 vs AMF04022K430.1%15PPM/KNP20 |
AMF04022K430.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402BKS2K43 vs AMF04022K430.1%15PPM/KNP10 |