Part Details for RNCF0402BTE101R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402BTE101R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BTE101R Information
RNCF0402BTE101R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402BTE101R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNCF0402BTE101RTR-ND
|
DigiKey | RES PREC, 0402, 101 OHM, 0.1%, 2 Min Qty: 50000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
|
DISTI #
RNCF0402BTE101R
|
Avnet Americas | SMD Chip Resistor, 101 Ohm, ? 0.1%, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: RNCF0402BTE101R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0401 / $0.0462 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCF0402BTE101R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0402BTE101R
RNCF0402BTE101R Part Data Attributes
|
|
RNCF0402BTE101R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTE101R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 101 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402BTE101R
This table gives cross-reference parts and alternative options found for RNCF0402BTE101R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTE101R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR02BTC1010N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs AR02BTC1010N |
| MF04R1010BZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs MF04R1010BZL |
| SF04R1010BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs SF04R1010BTL |
| HTAR02ATCY1010N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs HTAR02ATCY1010N |
| RNCA0402BTE101R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs RNCA0402BTE101R |
| HTAR02BTCY1010N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs HTAR02BTCY1010N |
| NTR04A1010CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 101ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BTE101R vs NTR04A1010CTR1KF |
| AR02ATC1010A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs AR02ATC1010A |
| SF04R1010AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs SF04R1010AALQ |
| PTNF0402TC25101R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 101ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE101R vs PTNF0402TC25101R+/-0.1% |