-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402DKE49K9CT-ND
|
DigiKey | RES 49.9K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1793 In Stock |
|
$0.0225 / $0.1100 | Buy Now |
DISTI #
RNCF0402DKE49K9
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 49.9K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DKE49K9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
RFQ | |
DISTI #
708-RNCF0402DKE49K9
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 49.9 Kohm, 0402, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0190 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0169 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
|
NAC | RESISTOR PRECISION, 49.9 Kohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0325 / $0.0430 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DKE49K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DKE49K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DKE49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DKE49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402DRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DKE49K9 vs AT0402DRD0749K9L |
RTX024992DDH4 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402DKE49K9 vs RTX024992DDH4 |
RNCF0402DTE49K9 | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402DKE49K9 vs RNCF0402DTE49K9 |
ARG02DTC4992 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402DKE49K9 vs ARG02DTC4992 |
RT0402DRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DKE49K9 vs RT0402DRD0749K9L |
AR02DTCX4992 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402DKE49K9 vs AR02DTCX4992 |
RTX024992DDH2 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402DKE49K9 vs RTX024992DDH2 |
SF04R4992DTL | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DKE49K9 vs SF04R4992DTL |
RP73PF1E49K9DTG | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DKE49K9 vs RP73PF1E49K9DTG |
NTR04D4992CTR1KF | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RNCF0402DKE49K9 vs NTR04D4992CTR1KF |