Part Details for RNCF0402FTC11K0 by SEI Stackpole Electronics Inc
Overview of RNCF0402FTC11K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0402FTC11K0
RNCF0402FTC11K0 CAD Models
RNCF0402FTC11K0 Part Data Attributes:
|
RNCF0402FTC11K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402FTC11K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RNCF0402FTC11K0
This table gives cross-reference parts and alternative options found for RNCF0402FTC11K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402FTC11K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E11KFTG | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTC11K0 vs RP73PG1E11KFTG |
RTX021102FEH2 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FTC11K0 vs RTX021102FEH2 |
AMF040211K1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402FTC11K0 vs AMF040211K1%50PPM/KNP20 |
AF0402AQ1102F-T10 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402FTC11K0 vs AF0402AQ1102F-T10 |
CRT0402-FZ-1102GST | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCF0402FTC11K0 vs CRT0402-FZ-1102GST |
RP73PG1E11KFTDF | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402FTC11K0 vs RP73PG1E11KFTDF |
AMF040211K1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402FTC11K0 vs AMF040211K1%50PPM/KNS |
RTX021102FEH4 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RNCF0402FTC11K0 vs RTX021102FEH4 |