| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF0603ATC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603BTC412R vs RNCF0603ATC412R |
| AR03ABDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs AR03ABDM4120 |
| AR03ATDM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs AR03ATDM4120N |
| AR03BTDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs AR03BTDM4120 |
| AR03BBDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs AR03BBDM4120 |
| NTRH07A4120DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | RNCF0603BTC412R vs NTRH07A4120DTRF |
| RP73PG1J412RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603BTC412R vs RP73PG1J412RBTG |
| RNCF0603BKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603BTC412R vs RNCF0603BKC412R |
| HPTF0603-SC-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs HPTF0603-SC-4120BT |
| AR03ATDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTC412R vs AR03ATDM4120 |
Part Details for RNCF0603BTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0603BTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603BTC412R Information
RNCF0603BTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0603BTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF0603BTC412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 0603, 412 ohm, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0410 / $0.0460 | Order Now |
|
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 412 ohm ±0.1% - ±50ppm/°C - SMD 0603 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0357 / $0.0417 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 0603, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0400 / $0.0690 | Buy Now |
US Tariff Estimator: RNCF0603BTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0603BTC412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0603BTC412R Part Data Attributes
|
|
RNCF0603BTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.166 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RNCF0603BTC412R
This table gives cross-reference parts and alternative options found for RNCF0603BTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.