| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RU73PX1J412RLTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | RNCF0603TKW412R vs RU73PX1J412RLTD |
| P2TC0603D4120LGW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TKW412R vs P2TC0603D4120LGW |
| P2TC0603D4120LNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TKW412R vs P2TC0603D4120LNT |
| AR03TTXX4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TKW412R vs AR03TTXX4120 |
| RNCF0603TTW412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TKW412R vs RNCF0603TTW412R |
Part Details for RNCF0603TKW412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0603TKW412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603TKW412R Information
RNCF0603TKW412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0603TKW412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNCF0603TKW412RTR-ND
|
DigiKey | RES SMD 412 OHM 0.01% 1/10W 0603 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5723 | Buy Now |
|
DISTI #
708-RNCF0603TKW412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 0603, 412 ohm, 0.01%, 2 ppm RoHS: Compliant | 0 |
|
$1.5300 / $1.5700 | Order Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 0603, 0.01%, 2 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4300 / $2.5000 | Buy Now |
US Tariff Estimator: RNCF0603TKW412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0603TKW412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0603TKW412R Part Data Attributes
|
|
RNCF0603TKW412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKW412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 75 V |
Alternate Parts for RNCF0603TKW412R
This table gives cross-reference parts and alternative options found for RNCF0603TKW412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKW412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.