Part Details for RNCF0805AKE910K by SEI Stackpole Electronics Inc
Overview of RNCF0805AKE910K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKE910K
RNCF0805AKE910K CAD Models
RNCF0805AKE910K Part Data Attributes
|
RNCF0805AKE910K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKE910K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 910000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0805AKE910K
This table gives cross-reference parts and alternative options found for RNCF0805AKE910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKE910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805ATE910K | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKE910K vs RNCF0805ATE910K |
RN73F2A9103B | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCF0805AKE910K vs RN73F2A9103B |
NTR10B9103CTR1KF | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCF0805AKE910K vs NTR10B9103CTR1KF |
RN73F2ATD9103B | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCF0805AKE910K vs RN73F2ATD9103B |