Part Details for RNCF0805AKS143R by SEI Stackpole Electronics Inc
Overview of RNCF0805AKS143R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKS143R
RNCF0805AKS143R CAD Models
RNCF0805AKS143R Part Data Attributes
|
RNCF0805AKS143R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKS143R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805AKS143R
This table gives cross-reference parts and alternative options found for RNCF0805AKS143R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKS143R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805ATS143R | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKS143R vs RNCF0805ATS143R |
CRT0805-BX-1430EAS | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805AKS143R vs CRT0805-BX-1430EAS |
RP73D2A143RATDF | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKS143R vs RP73D2A143RATDF |
CAR0805143OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCF0805AKS143R vs CAR0805143OHMS0.1%15PPMHP |
CAR0805143OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCF0805AKS143R vs CAR0805143OHMS0.05%15PPMHP |
RP73D2A143RBTDG | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKS143R vs RP73D2A143RBTDG |
RP73D2A143RBTDF | Fixed Resistor, Thin Film, 0.125W, 143ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKS143R vs RP73D2A143RBTDF |