Part Details for RNCF0805ATE619K by SEI Stackpole Electronics Inc
Overview of RNCF0805ATE619K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805ATE619K
RNCF0805ATE619K CAD Models
RNCF0805ATE619K Part Data Attributes:
|
RNCF0805ATE619K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATE619K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0805ATE619K
This table gives cross-reference parts and alternative options found for RNCF0805ATE619K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATE619K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD6193A | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCF0805ATE619K vs RN73F2ATD6193A |
AR05BPC3X6193N | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805ATE619K vs AR05BPC3X6193N |
RN73F2AB6193B | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCF0805ATE619K vs RN73F2AB6193B |
TC0525B6193T4E | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805ATE619K vs TC0525B6193T4E |
CPF0805A619KE1 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATE619K vs CPF0805A619KE1 |
ACPP0805619KB25PPM | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | RNCF0805ATE619K vs ACPP0805619KB25PPM |
RNCF0805AKE619K | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805ATE619K vs RNCF0805AKE619K |
AR05BTRC3X6193N | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805ATE619K vs AR05BTRC3X6193N |
CAR0805619KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCF0805ATE619K vs CAR0805619KOHMS0.1%25PPM |
MCTC0525B6193T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 619000ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | RNCF0805ATE619K vs MCTC0525B6193T5E |