Part Details for RNCF0805ATS30R9 by SEI Stackpole Electronics Inc
Overview of RNCF0805ATS30R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805ATS30R9
RNCF0805ATS30R9 CAD Models
RNCF0805ATS30R9 Part Data Attributes:
|
RNCF0805ATS30R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATS30R9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805ATS30R9
This table gives cross-reference parts and alternative options found for RNCF0805ATS30R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATS30R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A30R9ATDF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATS30R9 vs RP73D2A30R9ATDF |
CRT0805-AX-30R9EAS | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805ATS30R9 vs CRT0805-AX-30R9EAS |
CAR080530.9OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCF0805ATS30R9 vs CAR080530.9OHMS0.05%15PPMHP |
RP73D2A30R9BTDF | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATS30R9 vs RP73D2A30R9BTDF |
RP73D2A30R9ATD | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATS30R9 vs RP73D2A30R9ATD |
RTW12C0805B30R9-RG70 | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805ATS30R9 vs RTW12C0805B30R9-RG70 |
RTW12C0805A30R9-RG70 | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805ATS30R9 vs RTW12C0805A30R9-RG70 |
RP73D2A30R9ATDG | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATS30R9 vs RP73D2A30R9ATDG |
RP73D2A30R9ATG | Fixed Resistor, Thin Film, 0.125W, 30.9ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATS30R9 vs RP73D2A30R9ATG |