Part Details for RNCF0805BTS412K by SEI Stackpole Electronics Inc
Overview of RNCF0805BTS412K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805BTS412K
RNCF0805BTS412K CAD Models
RNCF0805BTS412K Part Data Attributes
|
RNCF0805BTS412K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTS412K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805BTS412K
This table gives cross-reference parts and alternative options found for RNCF0805BTS412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTS412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A412KBTDG | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTS412K vs RP73D2A412KBTDG |
CAR0805412KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCF0805BTS412K vs CAR0805412KOHMS0.05%15PPMHP |
RP73D2A412KATDF | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTS412K vs RP73D2A412KATDF |
RP73D2A412KATDG | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTS412K vs RP73D2A412KATDG |
RP73D2A412KBTD | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTS412K vs RP73D2A412KBTD |
CRT0805-BX-4123EAS | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805BTS412K vs CRT0805-BX-4123EAS |
RTW12C0805B4123-RG70 | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTS412K vs RTW12C0805B4123-RG70 |
RNCF0805ATS412K | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTS412K vs RNCF0805ATS412K |
RP73D2A412KBTDF | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTS412K vs RP73D2A412KBTDF |
RTW12C0805A4123-RG70 | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTS412K vs RTW12C0805A4123-RG70 |