Part Details for RNCF1206ATS487R by SEI Stackpole Electronics Inc
Overview of RNCF1206ATS487R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATS487R
RNCF1206ATS487R CAD Models
RNCF1206ATS487R Part Data Attributes:
|
RNCF1206ATS487R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATS487R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATS487R
This table gives cross-reference parts and alternative options found for RNCF1206ATS487R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATS487R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F4870BTLQ | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATS487R vs SF12F4870BTLQ |
239075144871L | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206ATS487R vs 239075144871L |
RTX064870BCTP | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206ATS487R vs RTX064870BCTP |
RTX064870BCP3 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206ATS487R vs RTX064870BCP3 |
RP73D2B487RBTDG | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATS487R vs RP73D2B487RBTDG |
WF12F4870ATLQ | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATS487R vs WF12F4870ATLQ |
239075134871L | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206ATS487R vs 239075134871L |
WF12F4870BTLQ | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATS487R vs WF12F4870BTLQ |
RNCH1206BKS487R | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206ATS487R vs RNCH1206BKS487R |
CRT1206-BX-4870EAS | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206ATS487R vs CRT1206-BX-4870EAS |