Part Details for RNCF1206BTS105R by SEI Stackpole Electronics Inc
Overview of RNCF1206BTS105R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BTS105R
RNCF1206BTS105R CAD Models
RNCF1206BTS105R Part Data Attributes
|
RNCF1206BTS105R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTS105R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTS105R
This table gives cross-reference parts and alternative options found for RNCF1206BTS105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTS105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B105RBTD | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BTS105R vs RP73D2B105RBTD |
WF12F1050AALQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTS105R vs WF12F1050AALQ |
RNCH1206BTS105R | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BTS105R vs RNCH1206BTS105R |
CRT1206-AX-1050EAS | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206BTS105R vs CRT1206-AX-1050EAS |
RP73D2B105RATD | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BTS105R vs RP73D2B105RATD |
RP73D2B105RATG | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BTS105R vs RP73D2B105RATG |
RTX061050BCTP | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206BTS105R vs RTX061050BCTP |
239071131051L | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206BTS105R vs 239071131051L |
WF12F1050BTLQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTS105R vs WF12F1050BTLQ |
239075141051L | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206BTS105R vs 239075141051L |