| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT1206-PW-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RNCF1206TKT412R vs CRT1206-PW-4120ELF |
| RT1206LRB13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKT412R vs RT1206LRB13412RL |
| AT1206LRB07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKT412R vs AT1206LRB07412RL |
| HAR06TTBV4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RNCF1206TKT412R vs HAR06TTBV4120A |
| AR06TBBV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKT412R vs AR06TBBV4120 |
| NTRH12T4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | RNCF1206TKT412R vs NTRH12T4120BTRF |
| RT1206LRB10412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKT412R vs RT1206LRB10412RL |
| CAR1206412OHMS0.01%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RNCF1206TKT412R vs CAR1206412OHMS0.01%10PPMHP |
| HPTF1206-TN-4120UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKT412R vs HPTF1206-TN-4120UT |
| TF06E4120TC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RNCF1206TKT412R vs TF06E4120TC |
Part Details for RNCF1206TKT412R by SEI Stackpole Electronics Inc
Results Overview of RNCF1206TKT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206TKT412R Information
RNCF1206TKT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1206TKT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF1206TKT412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1206, 412 ohm, 0.01%, 10 ppm RoHS: Compliant | 0 |
|
$0.7150 / $1.7100 | Order Now |
US Tariff Estimator: RNCF1206TKT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF1206TKT412R Part Data Attributes
|
|
RNCF1206TKT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1206TKT412R
This table gives cross-reference parts and alternative options found for RNCF1206TKT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.