Part Details for RNCF1210AKC60R4 by SEI Stackpole Electronics Inc
Overview of RNCF1210AKC60R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210AKC60R4
RNCF1210AKC60R4 CAD Models
RNCF1210AKC60R4 Part Data Attributes
|
RNCF1210AKC60R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210AKC60R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210AKC60R4
This table gives cross-reference parts and alternative options found for RNCF1210AKC60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210AKC60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E60R4BTDF | Fixed Resistor, Thin Film, 0.3W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210AKC60R4 vs RP73G2E60R4BTDF |
TP0750B604JR5E | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210AKC60R4 vs TP0750B604JR5E |
SF10T60R4ATL | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210AKC60R4 vs SF10T60R4ATL |
RNCF1210BKC60R4 | Fixed Resistor, Thin Film, 0.33W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210AKC60R4 vs RNCF1210BKC60R4 |
WF10T60R4ATLQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210AKC60R4 vs WF10T60R4ATLQ |
WF10T60R4AVLQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210AKC60R4 vs WF10T60R4AVLQ |
TP0750B604JTCE | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210AKC60R4 vs TP0750B604JTCE |
WF10T60R4BVLQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210AKC60R4 vs WF10T60R4BVLQ |
TP0750B604JT5E | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210AKC60R4 vs TP0750B604JT5E |
TP0750B604JR4E | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210AKC60R4 vs TP0750B604JR4E |