Part Details for RNCF1210CKC140R by SEI Stackpole Electronics Inc
Overview of RNCF1210CKC140R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210CKC140R
RNCF1210CKC140R CAD Models
RNCF1210CKC140R Part Data Attributes
|
RNCF1210CKC140R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210CKC140R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210CKC140R
This table gives cross-reference parts and alternative options found for RNCF1210CKC140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210CKC140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC50140R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210CKC140R vs PRC1210TC50140R+/-0.25% |
PRC1210TTC50140R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210CKC140R vs PRC1210TTC50140R+/-0.25% |
RN732ETTDD1400C50 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210CKC140R vs RN732ETTDD1400C50 |
NTRA20HC1400DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210CKC140R vs NTRA20HC1400DTR1KQYF |
RNCF1210CTC140R | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210CKC140R vs RNCF1210CTC140R |
RN732ELTED1400C50 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210CKC140R vs RN732ELTED1400C50 |
RN73H2ETTD1400C50 | Fixed Resistor, Metal Film, 0.25W, 140ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210CKC140R vs RN73H2ETTD1400C50 |
AR13CTDO1400N | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RNCF1210CKC140R vs AR13CTDO1400N |
TP0750C1400R5E | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210CKC140R vs TP0750C1400R5E |
TP0750C1400T4E | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210CKC140R vs TP0750C1400T4E |