| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC1210TTC10V412R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RNCF1210CTT412R vs PRC1210TTC10V412R+-0.25% |
| RTX124120CBP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RNCF1210CTT412R vs RTX124120CBP4 |
| AR13CTBO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | RNCF1210CTT412R vs AR13CTBO4120N |
| APVH11A412RCET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RNCF1210CTT412R vs APVH11A412RCET |
| AR13CTBO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTT412R vs AR13CTBO4120 |
| RN732ELTE4120C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RNCF1210CTT412R vs RN732ELTE4120C10 |
| AR13CBBO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTT412R vs AR13CBBO4120 |
| HAR13CTBO4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RNCF1210CTT412R vs HAR13CTBO4120A |
| NTRH15C4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | RNCF1210CTT412R vs NTRH15C4120BTRF |
| RN732ELTDD4120C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTT412R vs RN732ELTDD4120C10 |
Part Details for RNCF1210CTT412R by SEI Stackpole Electronics Inc
Results Overview of RNCF1210CTT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1210CTT412R Information
RNCF1210CTT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF1210CTT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF1210CTT412R Part Data Attributes
|
|
RNCF1210CTT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210CTT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1210CTT412R
This table gives cross-reference parts and alternative options found for RNCF1210CTT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210CTT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.