Part Details for RNCH1206BKC40R2 by SEI Stackpole Electronics Inc
Overview of RNCH1206BKC40R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BKC40R2
RNCH1206BKC40R2 CAD Models
RNCH1206BKC40R2 Part Data Attributes
|
RNCH1206BKC40R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BKC40R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 40.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BKC40R2
This table gives cross-reference parts and alternative options found for RNCH1206BKC40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKC40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC2V40R2N | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206BKC40R2 vs AR06BPC2V40R2N |
WF12Q40R2BTL | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206BKC40R2 vs WF12Q40R2BTL |
239041144029L | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BKC40R2 vs 239041144029L |
NTRA12HB40R2DTRQYF | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206BKC40R2 vs NTRA12HB40R2DTRQYF |
CRT1206-BZ-40R2ELF | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCH1206BKC40R2 vs CRT1206-BZ-40R2ELF |
WF12Q40R2ATL | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206BKC40R2 vs WF12Q40R2ATL |
HPTF1206-UC-40R2AT | Fixed Resistor, Thin Film, 0.33W, 40.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCH1206BKC40R2 vs HPTF1206-UC-40R2AT |
RT1206BRE1340R2L | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206BKC40R2 vs RT1206BRE1340R2L |
AR06BBDV40R2 | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206BKC40R2 vs AR06BBDV40R2 |
TP0650B402JT5E | Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206BKC40R2 vs TP0650B402JT5E |