Part Details for RNCH1206BKS22K6 by SEI Stackpole Electronics Inc
Overview of RNCH1206BKS22K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BKS22K6
RNCH1206BKS22K6 CAD Models
RNCH1206BKS22K6 Part Data Attributes
|
RNCH1206BKS22K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BKS22K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 22600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BKS22K6
This table gives cross-reference parts and alternative options found for RNCH1206BKS22K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKS22K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071132263L | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BKS22K6 vs 239071132263L |
RNCH1206BTS22K6 | Fixed Resistor, Thin Film, 0.33W, 22600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206BKS22K6 vs RNCH1206BTS22K6 |
239075132263L | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BKS22K6 vs 239075132263L |
CRT1206-BX-2262EAS | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCH1206BKS22K6 vs CRT1206-BX-2262EAS |
RP73D2B22K6ATDG | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BKS22K6 vs RP73D2B22K6ATDG |
RTX062262BCP2 | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCH1206BKS22K6 vs RTX062262BCP2 |
RTX062262BCTP | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCH1206BKS22K6 vs RTX062262BCTP |
RP73D2B22K6BTDF | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BKS22K6 vs RP73D2B22K6BTDF |
WF12F2262BTLQ | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BKS22K6 vs WF12F2262BTLQ |
239075142263L | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BKS22K6 vs 239075142263L |