Part Details for RNCH1206DKE665R by SEI Stackpole Electronics Inc
Overview of RNCH1206DKE665R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DKE665R
RNCH1206DKE665R CAD Models
RNCH1206DKE665R Part Data Attributes:
|
RNCH1206DKE665R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DKE665R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DKE665R
This table gives cross-reference parts and alternative options found for RNCH1206DKE665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DKE665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066650DDP3 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206DKE665R vs RTX066650DDP3 |
239061166651L | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RNCH1206DKE665R vs 239061166651L |
SF12R6650DALQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DKE665R vs SF12R6650DALQ |
WF12R6650DALQ | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DKE665R vs WF12R6650DALQ |
RTW30D1206D6650-RG70 | Fixed Resistor, Thin Film, 0.333W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206DKE665R vs RTW30D1206D6650-RG70 |
CRT1206-DY-6650EST | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCH1206DKE665R vs CRT1206-DY-6650EST |
AS1206E6650D-T5 | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCH1206DKE665R vs AS1206E6650D-T5 |
TP0625D6650R4E | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206DKE665R vs TP0625D6650R4E |
RP73F2B665RDTD | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DKE665R vs RP73F2B665RDTD |
SF12R6650DTLA | Fixed Resistor, Thin Film, 0.25W, 665ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DKE665R vs SF12R6650DTLA |