Part Details for RNCH1206DTC232K by SEI Stackpole Electronics Inc
Overview of RNCH1206DTC232K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTC232K
RNCH1206DTC232K CAD Models
RNCH1206DTC232K Part Data Attributes
|
RNCH1206DTC232K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTC232K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTC232K
This table gives cross-reference parts and alternative options found for RNCH1206DTC232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTC232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206DTC232K vs AR06DPC2V2323 |
RN73H2BTTD2323D50 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206DTC232K vs RN73H2BTTD2323D50 |
RTW30E1206D2323-RG70 | Fixed Resistor, Thin Film, 0.333W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206DTC232K vs RTW30E1206D2323-RG70 |
RP73PG2B232KDTDF | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTC232K vs RP73PG2B232KDTDF |
RN73H2BTTE2323D50 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206DTC232K vs RN73H2BTTE2323D50 |
RP73PG2B232KDTD | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTC232K vs RP73PG2B232KDTD |
239041162324L | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCH1206DTC232K vs 239041162324L |
AR06DTRC2V2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206DTC232K vs AR06DTRC2V2323N |
CRT1206-DZ-2323EST | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCH1206DTC232K vs CRT1206-DZ-2323EST |
RP73G2B232KDTG | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTC232K vs RP73G2B232KDTG |