Part Details for RNCS0402BKE430R by SEI Stackpole Electronics Inc
Overview of RNCS0402BKE430R by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BKE430R
RNCS0402BKE430R CAD Models
RNCS0402BKE430R Part Data Attributes
|
RNCS0402BKE430R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BKE430R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BKE430R
This table gives cross-reference parts and alternative options found for RNCS0402BKE430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BKE430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-4300GAS | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCS0402BKE430R vs CRT0402-BY-4300GAS |
RP73F1E430RATD | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE430R vs RP73F1E430RATD |
RP73F1E430RATG | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE430R vs RP73F1E430RATG |
RN73F1E4300B | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RNCS0402BKE430R vs RN73F1E4300B |
TC02G431AT | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402BKE430R vs TC02G431AT |
RP73F1E430RBTDF | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE430R vs RP73F1E430RBTDF |
RP73F1E430RBTD | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE430R vs RP73F1E430RBTD |
RP73F1E430RBTDG | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BKE430R vs RP73F1E430RBTDG |
RN73F1ETP4300B | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RNCS0402BKE430R vs RN73F1ETP4300B |
RNCS0402BTE430R | Fixed Resistor, Thin Film, 0.063W, 430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCS0402BKE430R vs RNCS0402BTE430R |