-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS0603BKE249KCT-ND
|
DigiKey | RES 249K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1478 In Stock |
|
$0.0648 / $0.2600 | Buy Now |
DISTI #
RNCS0603BKE249K
|
Avnet Americas | Res Thin Film 0603 249K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS0603BKE249K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0806 / $0.0882 | Buy Now |
DISTI #
708-RNCS0603BKE249K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 249 Kohm, 0603, 0.1%, 25 ppm, 0.063W RoHS: Compliant | 0 |
|
$0.0620 / $0.0850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0819 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.0770 / $0.0900 | Buy Now |
DISTI #
32741200
|
Verical | Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.3590 | Buy Now |
DISTI #
56147995
|
Verical | Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2112 | Americas - 111 |
|
$0.0408 / $0.0441 | Buy Now |
|
NAC | RESISTOR PRECISION, 249 Kohm, 0603, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.1575 / $0.2100 | Buy Now |
DISTI #
C1S707200521309
|
Chip1Stop | Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 111 |
|
$0.0835 / $0.1220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.0770 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS0603BKE249K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BKE249K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCS0603BKE249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B2493CTRF | Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603BKE249K vs NTR06B2493CTRF |
CPF0603B249KE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RNCS0603BKE249K vs CPF0603B249KE |
P0603E2493BN | Fixed Resistor, Thin Film, 0.125W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCS0603BKE249K vs P0603E2493BN |
CPF0603B249KE1 | Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RNCS0603BKE249K vs CPF0603B249KE1 |