-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS0603BKE3K01CT-ND
|
DigiKey | RES 3.01K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10390 In Stock |
|
$0.0648 / $0.2600 | Buy Now |
DISTI #
RNCS0603BKE3K01
|
Avnet Americas | Res Thin Film 0603 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCS0603BKE3K01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0806 / $0.0882 | Buy Now |
DISTI #
708-RNCS0603BKE3K01
|
Mouser Electronics | Thin Film Resistors - SMD 3.01KOhms 0603 0.063W 25ppm 0.1% Moist Resist AEC-Q200 RoHS: Compliant | 1450 |
|
$0.0620 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0819 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0770 / $0.0900 | Buy Now |
|
Bristol Electronics | 3897 |
|
RFQ | ||
|
NAC | RESISTOR PRECISION, 3.01 Kohm, 0603, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1575 / $0.2100 | Buy Now |
|
LCSC | 62.5mW Thin Film Resistor 50V 25ppm/ 0.1% 3.01k 0603 Chip Resistor - Surface Mount ROHS | 305 |
|
$0.0071 / $0.0453 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0770 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS0603BKE3K01
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BKE3K01
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCS0603BKE3K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE3K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06033K01+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603BKE3K01 vs AR06033K01+-0.05%TCR25 |
RN06A3011CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BKE3K01 vs RN06A3011CT1-25 |
TC0325A3011TCE | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603BKE3K01 vs TC0325A3011TCE |
AR03BTRC3Y3011 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BKE3K01 vs AR03BTRC3Y3011 |
CAR06033.01KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RNCS0603BKE3K01 vs CAR06033.01KOHMS0.05%25PPM |
WF06U3011ATLQ | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE3K01 vs WF06U3011ATLQ |
WF06U3011BVLQ | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE3K01 vs WF06U3011BVLQ |
AR03BTRC3X3011N | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BKE3K01 vs AR03BTRC3X3011N |
RN73F1JTD3011A | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RNCS0603BKE3K01 vs RN73F1JTD3011A |
AR03ATRC3Y3011 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BKE3K01 vs AR03ATRC3Y3011 |