Part Details for RNCS0603CKE1K93 by SEI Stackpole Electronics Inc
Overview of RNCS0603CKE1K93 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603CKE1K93
RNCS0603CKE1K93 CAD Models
RNCS0603CKE1K93 Part Data Attributes
|
RNCS0603CKE1K93
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603CKE1K93
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1930 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603CKE1K93
This table gives cross-reference parts and alternative options found for RNCS0603CKE1K93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603CKE1K93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C1931CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603CKE1K93 vs RN06C1931CT5-25 |
RNCS0603CTE1K93 | Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCS0603CKE1K93 vs RNCS0603CTE1K93 |
NTR06C1931CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RNCS0603CKE1K93 vs NTR06C1931CTR1KF |
RN73F1JB1931C | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RNCS0603CKE1K93 vs RN73F1JB1931C |
AR03CTRC3X1931N | Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CKE1K93 vs AR03CTRC3X1931N |
AR03CPC3Y1931 | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CKE1K93 vs AR03CPC3Y1931 |
WF06U1931CTLQ | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603CKE1K93 vs WF06U1931CTLQ |
AR03CTRC3Y1931 | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CKE1K93 vs AR03CTRC3Y1931 |
CAR06031.93KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RNCS0603CKE1K93 vs CAR06031.93KOHMS0.25%25PPM |
AR03CPC3X1931 | Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CKE1K93 vs AR03CPC3X1931 |