Datasheets
RNCS0603FTT412R-AS by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc

Results Overview of RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

RNCS0603FTT412R-AS Information

RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RNCS0603FTT412R-AS
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RNCS0603FTT412R-AS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCS0603FTT412R-AS Part Data Attributes

RNCS0603FTT412R-AS SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS0603FTT412R-AS SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Anti-Sulfur; High Precision
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 Mm
Package Length 1.55 Mm
Package Style Smt
Package Width 0.8 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0603
Surface Mount Yes
Technology Thin Film
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RNCS0603FTT412R-AS

This table gives cross-reference parts and alternative options found for RNCS0603FTT412R-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603FTT412R-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BLU0603ER-4120-FB10W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RNCS0603FTT412R-AS vs BLU0603ER-4120-FB10W
BLU0603P-4120-FB10W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RNCS0603FTT412R-AS vs BLU0603P-4120-FB10W
RT0603FRB07412R YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, RNCS0603FTT412R-AS vs RT0603FRB07412R
RP0603FRB07412RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP RNCS0603FTT412R-AS vs RP0603FRB07412RL
AGTF0603-QN-4120FT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP RNCS0603FTT412R-AS vs AGTF0603-QN-4120FT
P0603Y4120FGTC Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP RNCS0603FTT412R-AS vs P0603Y4120FGTC
BLU0603P-4120-FB10 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RNCS0603FTT412R-AS vs BLU0603P-4120-FB10
RT0603FRB10412RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP RNCS0603FTT412R-AS vs RT0603FRB10412RL
BLU0603-4120-FB10W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RNCS0603FTT412R-AS vs BLU0603-4120-FB10W
BLU0603-4120-FT10 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RNCS0603FTT412R-AS vs BLU0603-4120-FT10
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603FTT412R-AS would you like to use for your alert(s)?
  • Please alert me when RNCS0603FTT412R-AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603FTT412R-AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603FTT412R-AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603FTT412R-AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603FTT412R-AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603FTT412R-AS by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: