Part Details for RNCS0805DKC10R2 by SEI Stackpole Electronics Inc
Overview of RNCS0805DKC10R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805DKC10R2
RNCS0805DKC10R2 CAD Models
RNCS0805DKC10R2 Part Data Attributes
|
RNCS0805DKC10R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805DKC10R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805DKC10R2
This table gives cross-reference parts and alternative options found for RNCS0805DKC10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805DKC10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080510.2OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCS0805DKC10R2 vs CAR080510.2OHMS0.5%50PPM |
TC0550D102JT5E | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DKC10R2 vs TC0550D102JT5E |
TC0550D102JT4E | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DKC10R2 vs TC0550D102JT4E |
TC0550D102JECE | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DKC10R2 vs TC0550D102JECE |
TC0550D102JTCE | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DKC10R2 vs TC0550D102JTCE |
AR080510R2+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805DKC10R2 vs AR080510R2+-0.5%TCR50 |