| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR06BPC2W4120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs AR06BPC2W4120N |
| AR06BBD4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs AR06BBD4120NA |
| AR06BTD4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BTC412R vs AR06BTD4120A |
| AR06BTRC2W4120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs AR06BTRC2W4120N |
| ACPP1206412RB50PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs ACPP1206412RB50PPM |
| CPR12B4120CT5-D | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BTC412R vs CPR12B4120CT5-D |
| RN12A4120CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | RNCS1206BTC412R vs RN12A4120CT5-50 |
| TFCR1206-8W-C-4120BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BTC412R vs TFCR1206-8W-C-4120BT-1K |
| TFCR1206-8W-C-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs TFCR1206-8W-C-4120BT |
| CAR1206412OHMS0.1%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCS1206BTC412R vs CAR1206412OHMS0.1%50PPM |
Part Details for RNCS1206BTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCS1206BTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS1206BTC412R Information
RNCS1206BTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCS1206BTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Moisture Resistant Precision Thin Film Chip Resistor - 412 ohm ±0.1% - 0.125W - ±50ppm/°C - SMD 1206 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.1078 / $0.1258 | Buy Now |
|
DISTI #
708-RNCS1206BTC412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 1206 50ppm 0.1% Mois Resist AEC-Q200 RoHS: Compliant | 0 |
|
$0.1230 / $0.4300 | Order Now |
US Tariff Estimator: RNCS1206BTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCS1206BTC412R Part Data Attributes
|
|
RNCS1206BTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RNCS1206BTC412R
This table gives cross-reference parts and alternative options found for RNCS1206BTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.