Part Details for RNCS2512BTS41R2 by SEI Stackpole Electronics Inc
Overview of RNCS2512BTS41R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512BTS41R2
RNCS2512BTS41R2 CAD Models
RNCS2512BTS41R2 Part Data Attributes
|
RNCS2512BTS41R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512BTS41R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512BTS41R2
This table gives cross-reference parts and alternative options found for RNCS2512BTS41R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BTS41R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F41R2AT | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCS2512BTS41R2 vs TG12F41R2AT |
RT2512B41R215PPM | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | RNCS2512BTS41R2 vs RT2512B41R215PPM |
AR12APC5U41R2N | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BTS41R2 vs AR12APC5U41R2N |
TG12F41R2BB | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCS2512BTS41R2 vs TG12F41R2BB |
TG12F41R2BC | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCS2512BTS41R2 vs TG12F41R2BC |
AR12BTRC5U41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BTS41R2 vs AR12BTRC5U41R2 |
AR251241R2+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCS2512BTS41R2 vs AR251241R2+-0.05%TCR15 |
CPF2512B41R2D | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCS2512BTS41R2 vs CPF2512B41R2D |
AR12BPC5U41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BTS41R2 vs AR12BPC5U41R2 |
RN73D3ATE41R2A | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCS2512BTS41R2 vs RN73D3ATE41R2A |