Part Details for RNF14ANE2K40 by SEI Stackpole Electronics Inc
Overview of RNF14ANE2K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNF14ANE2K40
RNF14ANE2K40 CAD Models
RNF14ANE2K40 Part Data Attributes
|
RNF14ANE2K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14ANE2K40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for RNF14ANE2K40
This table gives cross-reference parts and alternative options found for RNF14ANE2K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14ANE2K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14BBE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs PRNF14BBE2K40 |
PRNF14BNE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs PRNF14BNE2K40 |
RNF14BNE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs RNF14BNE2K40 |
PRNF14ATE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs PRNF14ATE2K40 |
PRNF14BTE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs PRNF14BTE2K40 |
PRNF14AAE2K40 | Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF14ANE2K40 vs PRNF14AAE2K40 |