RNF14FTD562K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF14FTD562K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FTD562K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF14FTD562KCT-ND
DigiKey RES 562K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9846
In Stock
  • 1 $0.1000
  • 10 $0.0870
  • 25 $0.0636
  • 50 $0.0494
  • 100 $0.0336
  • 250 $0.0276
  • 500 $0.0219
  • 1,000 $0.0155
  • 5,000 $0.0120
  • 10,000 $0.0108
  • 25,000 $0.0099
  • 50,000 $0.0093
  • 125,000 $0.0091
$0.0091 / $0.1000 Buy Now
DISTI # RNF14FTD562K
Avnet Americas Res Metal Film 562K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD562K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 25000 Factory Stock
RFQ
DISTI # 708-RNF14FTD562K
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 562 Kohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0110
  • 10,000 $0.0100
  • 25,000 $0.0090
$0.0090 / $0.0110 Order Now
Future Electronics RNF Series 0.25 W 562 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0185
  • 15,000 $0.0181
  • 25,000 $0.0179
  • 50,000 $0.0176
  • 100,000 $0.0172
$0.0172 / $0.0185 Buy Now
Onlinecomponents.com   RoHS: Compliant 25000 Factory Stock
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now
DISTI # 27467255
Verical Res Metal Film 562K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 25000
  • 5,000 $0.0735
  • 10,000 $0.0672
$0.0672 / $0.0735 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 562 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 25000
  • 5,000 $0.0430
  • 125,000 $0.0370
$0.0370 / $0.0430 Buy Now
DISTI # C1S707200512107
Chip1Stop Res Metal Film 562K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes 2904
  • 250 $0.0042
  • 500 $0.0040
  • 1,000 $0.0037
$0.0037 / $0.0042 Buy Now
Master Electronics   RoHS: Compliant 25000 Factory Stock
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now

CAD Models for RNF14FTD562K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF14FTD562K by SEI Stackpole Electronics Inc

RNF14FTD562K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.56 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
562000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNF14FTD562K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF14FTD562K

This table gives cross-reference parts and alternative options found for RNF14FTD562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF1/4T1562K1%T Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD562K vs RNF1/4T1562K1%T
PRNF14FTD562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD562K vs PRNF14FTD562K
RNF14FND562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD562K vs RNF14FND562K
RNF1/4T1562K1%R Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD562K vs RNF1/4T1562K1%R
PRNF14FAD562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD562K vs PRNF14FAD562K
RNF14FAD562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD562K vs RNF14FAD562K
PRNF14FND562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD562K vs PRNF14FND562K
RNF14FBD562K Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD562K vs RNF14FBD562K

Related Parts for RNF14FTD562K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14FTD562K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14FTD562K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14FTD562K would you like to use for your alert(s)?
  • Please alert me when RNF14FTD562K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14FTD562K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14FTD562K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14FTD562K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14FTD562K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14FTD562K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: