| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF1/8WB412RW05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs MF1/8WB412RW05 |
| RNF18ATD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF18AAD412R vs RNF18ATD412R |
| MF1/8WB412RD05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs MF1/8WB412RD05 |
| RNF18BBD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF18AAD412R vs RNF18BBD412R |
| RNF18AND412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs RNF18AND412R |
| RNF18BAD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF18AAD412R vs RNF18BAD412R |
| MF1/8WB412RD01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs MF1/8WB412RD01 |
| MF1/8WB412RW01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs MF1/8WB412RW01 |
| PRNF18BND412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF18AAD412R vs PRNF18BND412R |
| RNF18ABD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF18AAD412R vs RNF18ABD412R |
Part Details for RNF18AAD412R by SEI Stackpole Electronics Inc
Results Overview of RNF18AAD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF18AAD412R Information
RNF18AAD412R by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNF18AAD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNF18AAD412R Part Data Attributes
|
|
RNF18AAD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF18AAD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.45 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.8 Mm | |
| Package Length | 3.3 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for RNF18AAD412R
This table gives cross-reference parts and alternative options found for RNF18AAD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18AAD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.