| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM03BBBX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs HARM03BBBX4120A |
| ARM03ATB4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNHT0603ATT412R vs ARM03ATB4120A |
| HARM03ATB-4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs HARM03ATB-4120A |
| TTCA0603TC10Y412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs TTCA0603TC10Y412R+/-0.05% |
| NTRM06AH4120BTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs NTRM06AH4120BTRQYF |
| HARM03BTB4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs HARM03BTB4120NA |
| NTRM06A4120BTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs NTRM06A4120BTRQYF |
| HARM03BTBX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs HARM03BTBX4120A |
| RNHT0603BTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNHT0603ATT412R vs RNHT0603BTT412R |
| NTRM06B4120BTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNHT0603ATT412R vs NTRM06B4120BTRQYF |
Part Details for RNHT0603ATT412R by SEI Stackpole Electronics Inc
Results Overview of RNHT0603ATT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNHT0603ATT412R Information
RNHT0603ATT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNHT0603ATT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNHT0603ATT412R Part Data Attributes
|
|
RNHT0603ATT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNHT0603ATT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur; High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 100 V |
Alternate Parts for RNHT0603ATT412R
This table gives cross-reference parts and alternative options found for RNHT0603ATT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNHT0603ATT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.