| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR05BBSW4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | RNHT0805ATY412R vs AR05BBSW4120N |
| HARM05ATS4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05ATS4120NA |
| HARM05BBS4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05BBS4120NA |
| TTCA0805TC5W412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs TTCA0805TC5W412R+/-0.1% |
| HARM05BBSW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05BBSW4120A |
| HARM05ATSW4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05ATSW4120NA |
| HARM05BTS-4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05BTS-4120A |
| HARM05BTS4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HARM05BTS4120NA |
| NTRM10BH4120STR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs NTRM10BH4120STR1KQYF |
| HAR05ATSW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNHT0805ATY412R vs HAR05ATSW4120A |
Part Details for RNHT0805ATY412R by SEI Stackpole Electronics Inc
Results Overview of RNHT0805ATY412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNHT0805ATY412R Information
RNHT0805ATY412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNHT0805ATY412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNHT0805ATY412RTR-ND
|
DigiKey | RES AUTO, 0805, 412 OHM, 0.05%, Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7406 | Buy Now |
|
DISTI #
708-RNHT0805ATY412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 0805 5PPM 0.125W .05% Hi Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
US Tariff Estimator: RNHT0805ATY412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNHT0805ATY412R Part Data Attributes
|
|
RNHT0805ATY412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNHT0805ATY412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur; High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for RNHT0805ATY412R
This table gives cross-reference parts and alternative options found for RNHT0805ATY412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNHT0805ATY412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.