RNM12TS4992CC
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Film, 0.5W, 49900ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel,

Overview of RNM12TS4992CC by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNM12TS4992CC by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM12TS4992CC by Akahane Electronics Ind Corp

RNM12TS4992CC
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.55 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6 mm
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.5 W
Resistance
49900 Ω
Resistor Type
FIXED RESISTOR
Series
RNM
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.25%
Working Voltage
300 V
Want to compare parts?
  1. RNM12TS4992CC
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Film, 0.5W, 49900ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for RNM12TS4992CC

This table gives cross-reference parts and alternative options found for RNM12TS4992CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM12TS4992CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM12TB4992CC Fixed Resistor, Metal Film, 0.5W, 49900ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, Akahane Electronics Ind Corp RNM12TS4992CC vs RNM12TB4992CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM12TS4992CC by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM12TS4992CC by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of RNM12TS4992CC would you like to use for your alert(s)?
  • Please alert me when RNM12TS4992CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM12TS4992CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM12TS4992CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM12TS4992CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM12TS4992CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM12TS4992CC by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: