Part Details for RNN55C5623FMRJ7 by Vishay Angstrohm
Overview of RNN55C5623FMRJ7 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN55C5623FMRJ7
RNN55C5623FMRJ7 CAD Models
RNN55C5623FMRJ7 Part Data Attributes
|
RNN55C5623FMRJ7
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNN55C5623FMRJ7
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C5623FMRJ7
This table gives cross-reference parts and alternative options found for RNN55C5623FMRJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C5623FMRJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C5623FPM7665 | RES,AXIAL,METAL FILM,562K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C5623FMRJ7 vs RNR55C5623FPM7665 |
RNR55C5623FRM7665 | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5623FMRJ7 vs RNR55C5623FRM7665 |
RNR55C5623FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5623FMRJ7 vs RNR55C5623FMRSL |
RNR55C5623FMM7665 | RES,AXIAL,METAL FILM,562K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNN55C5623FMRJ7 vs RNR55C5623FMM7665 |
RNR55C5623FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5623FMRJ7 vs RNR55C5623FPBSL |
RNR55C5623FPBSL | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5623FMRJ7 vs RNR55C5623FPBSL |
RNR55C5623FSBSL | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5623FMRJ7 vs RNR55C5623FSBSL |
RNR55C5623FSM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 562000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5623FMRJ7 vs RNR55C5623FSM76 |
RNR55C5623FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5623FMRJ7 vs RNR55C5623FSRSL65 |
RNR55C5623FMM76 | Fixed Resistor, Metal Film, 0.1W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5623FMRJ7 vs RNR55C5623FMM76 |